Top Purchased
Analog DevicesAD1582ARTZ-REEL7Voltage References
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.8% | |
| 100ppm/°C | |
| 3.5mV/mA | |
| 25uV/V | |
| 2.5 | |
| 12 | |
| 5 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD1582ARTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.8%. With an output that has a voltage of 2.5 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 12 V. Using a load regulation of 3.5mV/mA and line regulation of 25uV/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

