Analog DevicesAD1580BRTZ-REEL7Voltage References

V-Ref Fixed 1.225V 10mA Automotive 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this AD1580BRTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 1.225 V, this is power management at its best. This voltage reference circuit supports shunt topology. Using a load regulation of 6mV is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 11,315 parts

Regional Inventory: 2,315

    Total$2.73Price for 1

    2,315 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2315
      Country Of origin:
      Malaysia
         
      • Price: $2.734
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,315 parts
      • Price: $2.734
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,000 parts
      • Price: $1.416
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2539+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $1.416

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.