Analog DevicesAD1580BKSZ-REEL7Voltage References
V-Ref Precision 1.225V 10mA 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 0.1% | |
| 50ppm/°C | |
| 6mV | |
| 1.225 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD1580BKSZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 1.225 V, this is power management at its best. This voltage reference circuit supports shunt topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 6mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

