Analog DevicesAD-GMSL522-SLCarrier Cards and Carrier Boards

GMSL Carrier Board

The AD-GMSL522-SL is a GMSL-enabled NVIDIA Jetson Xavier™ NX-based carrier board and software solution that allows for simple camera to display conversion. This solution creates a scalable, user friendly, GMSL platform for receiving and transmitting data over a gigabit multimedia serial link (GMSL). The platform enables demonstrations and ecosystem development by serving as a hardware platform for software development.

The AD-GMSL522-SL supports two forms of camera input -- either straight CSI data coming through a SAMTEC connector, or via camera modules using GMSL2 or GMSL1 technology to connect to the on-board MAX96724 via COAX connectors. GMSL evaluation kits or any camera utilizing the standard 15- or 22-pin Raspberry Pi connector can be connected here using the AD-GMSLCAMRPI-SL adapter board.

The AD-GMSL522-SL package includes software tools to enable customers in their development of GMSL applications. Among these tools are modified L4T kernels that support certain camera modules and documentation that allows any user to update these kernels for their specific hardware needs.

The design incorporates the MAX96724GTN/VY+ Quad tunneling GMSL2/1 to CSI-2 deserializer and MAX96717GTJ/VY+ CSI-2 to GMSL2 serializer and provides a reliable platform to evaluate high-bandwidth GMSL.



Key Features and Benefits:

  • •  GMSL2 prototyping system supporting the NVIDIA Jetson™ SoCs
  • •  On-board MAX96724 that allows 4x GMSL2/1 camera inputs that allows for camera module bring-up, debug, and video streaming
  • •  On-board MAX96717 that can be used for camera emulation and head-unit debug
  • •  Enables development of GMSL applications with NVIDIA Jetson™ SoC
  • •  SAMTEC connector that allows connection of any GMSL DPHY EV Kit to the NVIDIA Jetson™
  • •  Additional inputs: USB, Ethernet, PCIe, and microSD card


Applications:

  • •  ADAS Camera Solutions
  • •  Sensor Fusion ECU
  • •  Driver and Occupant Monitoring
  • •  In-cabin Infotainment

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$985.77Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $985.77

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.