Analog DevicesAD-FMCOMMS4-EBZ
70 MHz to 6 GHz wideband software defined radio board based on AD9364 with the FMC connector
70 MHz to 6 GHz wideband software defined radio board based on AD9364 with the FMC connector
The AD-FMCOMMS4-EBZ provides software developers and system architect with a single 1 x 1 transceiver platform that can be software-configured for wideband tuning as well as narrowband RF performance.
Features:
-
Software tunable across wide frequency range (70 MHz to 6.0 GHz) with a channel bandwidth of <200 kHz to 56 MHz
-
Phase and frequency synchronization on both transmit and receive paths
-
Powered from single FMC connector
Applications:
-
Point to point communication systems
-
Femtocell/picocell/microcell base stations
-
General-purpose radio systems
| Compliant | |
| 5A991b.7. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9364 | |
| RF Transceiver | |
| 2400/6000(Max) |
Compatible FPGA Boards
Related ADI parts:
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
