Analog DevicesAD-FMCOMMS2-EBZ
Software defined radio board (2.4GHz Optimized) based on AD9361 with FMC connector.
Software defined radio board (2.4GHz Optimized) board with the FMC connector
The AD-FMCOMMS2-EBZ is a high-speed analog module designed to showcase the AD9361, a high performance, highly integrated RF transceiver intended for use in RF applications, such as 3G and 4G base station and test equipment applications, and software defined radios.
Features:
-
Software-tunable across wide frequency range (70 MHz to 6.0 GHz) with a channel bandwidth of <200 kHz to 56 MHz.
-
Phase and frequency synchronization on both transmit and receive paths
-
Supports TDD and FDD operation.
Applications:
-
Point to point communication systems
-
Femtocell/picocell/microcell base stations
-
General-purpose radio systems
Compatible FPGA Boards
Related ADI parts:
-
AD9361 Software Defined Radio Board (2.4GHz Optimized)
| Compliant | |
| 5A991g. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9361 | |
| RF Transceiver | |
| 2400 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
