Comchip TechnologyACZRC5361B-GZener
Zener Diode Single 27V 5% 5Ohm 5000mW Automotive AEC-Q101 2-Pin SMC T/R
| Compliant | |
| EAR99 | |
| Active | |
| ACZRC5361B-G | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 1.2 | |
| 5000 | |
| 50 | |
| 0.5 | |
| 176 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.33(Max) |
| Package Width | 6.04(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

