Comchip TechnologyACZRA4748-HFZener
Diode Zener Single 22V 5% 1000mW Automotive 2-Pin SMAF T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 11.5 | |
| 5 | |
| 23 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.7(Max) mm |
| Package Length | 4.9(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMAF |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

