Comchip TechnologyACURN102-HFRectifiers
Diode Switching 400V 1A 2-Pin Case 1206(3216Metric) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Single | |
| 400 | |
| 1 | |
| 30 | |
| 1.7 | |
| 5 | |
| 50 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.1(Max) mm |
| Package Length | 3.6(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

