WeEn Semiconductors Co., LtdACTT16X-800CTNQTRIACs
TRIAC Diode 800V 16A(RMS) 150A 3-Pin(3+Tab) TO-220F Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1500(Min) | |
| 100 | |
| 1 | |
| 35 | |
| 150 | |
| 30 | |
| 800 | |
| 1.5@20A | |
| 800 | |
| 16 | |
| 0.01 | |
| 50 | |
| 5 | |
| 0.5 | |
| 98 | |
| Yes | |
| -40 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 15.8(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

