TDKACT45B-110-2P-TL003Common Mode Chokes - CMCs
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.25A 0.6Ohm DCR SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | Yes |
PPAP | Unknown |
Signal Line | |
Dual | |
2 | |
11u | |
50n | |
600@10MHz | |
100k | |
0.25 | |
0.6 | |
10M | |
50VDC | |
Surface Mount | |
-40 | |
150 | |
Tape and Reel | |
4.7 | |
3.4 | |
3 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.