Active-Semi International IncACT2802CQL-TBattery Management ICs
Battery Pack Manager Li-Ion 2500mA 5V 24-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Battery Pack Manager | |
| Li-Ion | |
| 5 | |
| 2500 | |
| 2500 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
This smart battery pack manager ACT2802CQL-T charge controller from Active-Semi protects your batteries from operating outside its safe operating area. Its output produces a current of 2500 mA. With an output that has a voltage of 5 V, this is power management at its best. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
