TDKACT1210D-510-2P-TL00Common Mode Chokes - CMCs
Common Mode Chokes Dual 51uH 2.3kOhm 100kHz 0.115A 3Ohm DCR SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Signal Line | |
| Dual | |
| 2 | |
| 51u | |
| 2.3k@10MHz | |
| 100k | |
| 0.115 | |
| 3 | |
| 10M | |
| 80VDC | |
| Surface Mount | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 3.9 | |
| 2.7 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

