TDKACT1210-101-2P-TL00Common Mode Chokes - CMCs
Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Signal Line | |
| Dual | |
| 2 | |
| 100u | |
| 0.13u | |
| 5.1k@10MHz | |
| 100k | |
| 0.15 | |
| 1.5 | |
| 10M | |
| 80VDC | |
| Surface Mount | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.9 | |
| 2.7 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

