| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 100 | |
| 1.1 | |
| 35 | |
| 32 | |
| 25 | |
| 800 | |
| 1.7@5.6A | |
| 800 | |
| 0.02 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

