STMicroelectronicsACST1635-8FPTRIACs
TRIAC 800V 16A(RMS) 147A 3-Pin(3+Tab) TO-220FPAB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 100 | |
| 1 | |
| 35 | |
| 147 | |
| 30 | |
| 800 | |
| 1.5@22.6A | |
| 800 | |
| 16 | |
| 0.001 | |
| 40 | |
| 10 | |
| 0.1 | |
| 130 | |
| Yes | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FPAB |
| 3 | |
| Lead Shape | Through Hole |
This ac switch triac ACST1635-8FP thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 147 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

