KingbrightACSC08-51SEKWALED Displays Segmented
Display Segmented Module 1DIGIT 8LED Orange CC 10-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Orange | |
| 8 | |
| 0.8 | |
| Numeric | |
| 82000 | |
| 601 | |
| 610 | |
| Common Cathode | |
| 30 | |
| 10 | |
| 10 | |
| 5 | |
| 2.35 | |
| 75 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.75 mm |
| Package Width | 28 mm |
| Package Length | 16.8 mm |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

