25-50% Off
KingbrightACSA56-51SURKWALED Displays Segmented
Displays Module 1DIGIT 8LED Hyper Red CA 10-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Hyper Red | |
| 8 | |
| 0.56 | |
| Numeric | |
| 76000 | |
| 630 | |
| 645 | |
| Common Anode | |
| 30 | |
| 10 | |
| 10 | |
| 5 | |
| 2.5 | |
| 75 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4 mm |
| Package Width | 20 mm |
| Package Length | 12.5 mm |
| PCB changed | 10 |
| Supplier Package | SMD |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

