Allegro MicroSystemsACS780KLRTR-150B-TCurrent Sensors
Current Sensor Current Sensor AC/DC Current 5V Automotive AEC-Q100 7-Pin PSOF T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| AC|DC | |
| ±150 | |
| ±1.5 | |
| 3.6 | |
| 25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 13.33 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 4.8 |
| Package Length | 6.4 |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | PSOF |
| 7 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
