Allegro MicroSystemsACS770LCB-100B-PFF-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
The Allegro Micro Systems current sensor ensure that proper levels of current are passing through the electronic device. The ACS770 family is lead (Pb) free. All leads are plated with 100% matte tin, and there is no Pb inside the package. The heavy gauge leadframe is made of oxygen-free copper. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. It has an operating frequency of 120 kHz. This device comes in tube packaging during shipment.
Features and Benefits:
• 120 kHz typical bandwidth
• 4.1 µs output rise time in response to step input current
• Small package size, with easy mounting capability
• Monolithic Hall IC for high reliability
• Ultralow power loss:100 µohm internal conductor resistance
• Galvanic isolation allows use in economical, high-side current sensing in high-voltage systems
• 4.5 to 5.5 V, single supply operation
• Output voltage proportional to AC or DC currents
• Factory-trimmed for accuracy
• Extremely stable output offset voltage
• Industry-leading noise performance through proprietary amplifier and filter design techniques
Application:
• motor control
• load detection and management
• power supply and DC-to-DC converter control
• inverter control
• overcurrent fault detection.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| ±100 | |
| ±0.5 | |
| 4.6 | |
| 25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 20 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 7 mm |
| Package Width | 13 mm |
| Package Length | 10 mm |
| PCB changed | 5 |
| Supplier Package | Case CB-PFF |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

