Allegro MicroSystemsACS759LCB-050B-PFF-TCurrent Sensors
Current Sensor Current Sensor AC/DC Current 3.3V 5-Pin Case CB-PFF Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±50 | |
| ±3.5 | |
| 4 | |
| 28 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 26.4 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 13 |
| Package Length | 10 |
| PCB changed | 5 |
| Supplier Package | Case CB-PFF |
| 5 | |
| Lead Shape | Through Hole |
Ensure that proper levels of current are passing through your electronic device with this ACS759LCB-050B-PFF-T current sensor from Allegro MicroSystems. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device comes in tube packaging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

