Allegro MicroSystemsACS758LCB-050U-PFF-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| 50 | |
| 2 | |
| 4 | |
| 28 | |
| 3 | |
| 5 | |
| 5.5 | |
| 60 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 7 mm |
| Package Width | 13 mm |
| Package Length | 10 mm |
| PCB changed | 5 |
| Supplier Package | Case CB-PFF |
| 5 | |
| Lead Shape | Through Hole |
Easily measure the flow of current in an electric circuit with this ACS758LCB-050U-PFF-T current sensor from Allegro MicroSystems. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device comes in tube packaging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

