Allegro MicroSystemsACS758LCB-050B-PFF-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 5V 5-Pin Case CB-PFF Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| ±50 | |
| 2 | |
| 4 | |
| 28 | |
| 3 | |
| 5 | |
| 5.5 | |
| 40 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 13 |
| Package Length | 10 |
| PCB changed | 5 |
| Supplier Package | Case CB-PFF |
| 5 | |
| Lead Shape | Through Hole |
By measuring the level of current passing through your circuit with this ACS758LCB-050B-PFF-T current sensor from Allegro MicroSystems you are ensuring your system from dangerously high current levels. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

