Allegro MicroSystemsACS758ECB-200B-PSS-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PSS Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| ±200 | |
| 1.2 | |
| 4 | |
| 28 | |
| 3 | |
| 5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 85 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 13 mm |
| Package Width | 7 mm |
| Package Length | 10 mm |
| PCB changed | 5 |
| Supplier Package | Case CB-PSS |
| 5 | |
| Lead Shape | Through Hole |
This ACS758ECB-200B-PSS-T current sensor from Allegro MicroSystems ensures that proper current levels are passing through your electronic device. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

