Allegro MicroSystemsACS732KLATR-75AB-TCurrent Sensors
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Closed Loop|Open Loop | |
| IC | |
| AC|DC | |
| ±75 | |
| ±3.4 | |
| 0.2 | |
| 6 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 26.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

