Allegro MicroSystemsACS72981KLRATR-150B3Current Sensors
Current Sensor Current Sensor AC/DC Current 3.3V 7-Pin PSOF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| AC|DC | |
| ±3.5 | |
| 1.8 | |
| 6.5 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 8.8 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 4.8 |
| Package Length | 6.4 |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | PSOF |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
