Allegro MicroSystemsACS725LLCTR-10AU-TCurrent Sensors
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Closed Loop|Open Loop | |
| IC | |
| AC|DC | |
| 10 | |
| ±4 | |
| 4 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 264 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
By measuring the level of current passing through your circuit with this ACS725LLCTR-10AU-T current sensor from Allegro MicroSystems you are ensuring your system from dangerously high current levels. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

