Allegro MicroSystemsACS724LLCTR-30AB-TCurrent Sensors

Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 8-Pin SOIC N T/R

Use this ACS724LLCTR-30AB-T current sensor from Allegro MicroSystems to ensure that proper levels of current are passing through your electronic device. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

8,538 parts: Ships in 2 days

    Total$2.13Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $2.131
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,538 parts
      • Price: $2.131
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,000 parts
      • Price: $1.825

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.