Top Purchased
Allegro MicroSystemsACS722LLCTR-40AU-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8536.41.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±3 | |
| 22.5 | |
| 25 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 66 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Protect your system from dangerous current levels by measuring the level of current passing through the device with this ACS722LLCTR-40AU-T current sensor from Allegro MicroSystems. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

