Allegro MicroSystemsACS716KLATR-25CB-TCurrent Sensors

Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R

Use this ACS716KLATR-25CB-T current sensor from Allegro MicroSystems to ensure that proper levels of current are passing through your electronic device. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

Total In Stock: 3,039 parts

Regional Inventory: 39

    Total$92.57Price for 33

    39 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      33
      Maximum Of:
      39
      Country Of origin:
      Malaysia
         
      • Price: $2.805
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 39 parts
      • Price: $2.805
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $2.805

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.