Allegro MicroSystemsACS715ELCTR-30A-TCurrent Sensors
Open Loop Current Sensor DC Current 5V 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| DC | |
| 30 | |
| ±1.5 | |
| 3.5 | |
| 8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 133 | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This ACS715ELCTR-30A-T current sensor from Allegro MicroSystems is available in a variety of types for measuring AC and DC current flows in your electronic circuit. It has an operating frequency of 80 kHz. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

