Top Searched
Allegro MicroSystemsACS712ELCTR-05B-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±5 | |
| ±1.5 | |
| 3.5 | |
| 8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 185 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This ACS712ELCTR-05B-T current sensor from Allegro MicroSystems is used to measure the flow of current in an electric circuit. It has an operating frequency of 80 kHz. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

