Allegro MicroSystemsACS711KLCTR-25AB-TCurrent Sensors

Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R

Implement this ACS711KLCTR-25AB-T current sensor from Allegro MicroSystems to measure the level of current passing through your circuit. It has an operating frequency of 100 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

27,000 parts: Ships in 2 days

    Total$3,626.10Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2540+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 27,000 parts
      • Price: $1.2087

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.