Allegro MicroSystemsACS711KLCTR-12AB-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±12.5 | |
| ±5 | |
| 4.6 | |
| 7 | |
| 3 | |
| 3.3 | |
| 5.5 | |
| 110 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This ACS711KLCTR-12AB-T current sensor from Allegro MicroSystems is available in a variety of types for measuring AC and DC current flows in your electronic circuit. It has an operating frequency of 100 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
