Allegro MicroSystemsACS711KEXLT-31AB-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R
The Allegro Microsystems open loop current sensor provides economical and precise solutions for AC or DC current sensing in <100V audio, communications systems, and white goods. The device package allows for easy implementation by the customer. The device consists of a linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimised through the close proximity of the magnetic signal to the Hall transducer.
Features and benefits:
• No external sense resistor required; single package solution
• Reduced power loss:
0.6 mΩ internal conductor resistance on EX package
1.2 mΩ internal conductor resistance on LC package
• Economical low- and high-side current sensing
• Output voltage proportional to AC or DC currents
• ±12.5 A and ±25 A full-scale sensing ranges on LC package
• ±15.5 A and ±31 A full-scale sensing ranges on EX package
• Overcurrent FAULT trips and latches at 100% of full-scale current
• Low-noise analog signal path
• 100 kHz bandwidth
• Small footprint, low-profile SOIC8 and QFN packages
• 3 to 5.5 V single supply operation
• Integrated electrostatic shield for output stability
• Factory-trimmed for accuracy
• Extremely stable output offset voltage
• Zero magnetic hysteresis
• Ratiometric output from supply voltage
Applications:
• Circuit protection
• Current monitoring
• Motor and inverter control
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±31 | |
| ±4 | |
| 4.6 | |
| 7 | |
| 3 | |
| 3.3 | |
| 5.5 | |
| 45 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

