Allegro MicroSystemsACS711KEXLT-15AB-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R
The Allegro Micro Systems current sensor provides economical and precise solutions for AC or DC current sensing in <100 V audio, communication systems, and white goods. The ACS711 is provided in small, surface-mount packages: SOIC8 and QFN12. This device has a minimum operating supply voltage of 3V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has an operating frequency of 100 kHz and this device comes in tape and reel packaging during shipment.
Features and Benefits:
• No external sense resistor required; single package solution
• Reduced power loss: 0.6 mO internal conductor resistance on EX package 1.2 mO internal conductor resistance on LC package
• Economical low- and high-side current sensing
• Output voltage proportional to AC or DC currents
• Low-noise analog signal path
• 100 kHz bandwidth
• Small footprint, low-profile SOIC8 and QFN packages
• 3 to 5.5 V single supply operation
• Integrated electrostatic shield for output stability
• Factory-trimmed for accuracy
• Extremely stable output offset voltage
• Zero magnetic hysteresis
• Ratiometric output from supply voltage
Application:
• circuit protection
• current monitoring
• motor and inverter control
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±15.5 | |
| ±5 | |
| 4.6 | |
| 7 | |
| 3 | |
| 3.3 | |
| 5.5 | |
| 90 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

