Allegro MicroSystemsACS710KLATR-12CB-NL-TCurrent Sensors
Current Sensor Current Sensor AC/DC Current 3.3V/5V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| AC|DC | |
| ±12.5 | |
| ±3.9 | |
| 4 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 56 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
This ACS710KLATR-12CB-NL-T current sensor from Allegro MicroSystems is used to measure the flow of current in an electric circuit. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

