Allegro MicroSystemsACS709LLFTR-35BB-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 3.3V/5V 24-Pin QSOP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| AC|DC | |
| 75 | |
| ±3 | |
| 4 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 29.5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.91 |
| Package Length | 8.66 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 24 | |
| Lead Shape | Gull-wing |
By measuring the level of current passing through your circuit with this ACS709LLFTR-35BB-T current sensor from Allegro MicroSystems you are ensuring your system from dangerously high current levels. It has an operating frequency of 120 kHz. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

