Allegro MicroSystemsACS70331EESATR-2P5U3Current Sensors

ACS70331: Very High Precision Linear Sensor IC Ideal for Sensing Current >200A

The ACS70331 is Allegro’s first integrated, high sensitivity, current sensor IC for <5 A current sensing applications. It incorporates giant magneto-resistive (GMR) technology that is 25 times more sensitive than traditional Hall-effect sensors to sense the magnetic field generated by the current flowing through the low resistance, integrated primary conductor.

The analog output provides a low noise high-speed signal, which is proportional to the current flowing through the primary. The response time of the part is typically 535 ns. The ACS70331 is offered in four factory-programmed sensitivity and offset levels to optimize performance over the desired current measurement range.

The differential configuration of the GMR elements, relative to the integrated current conductor, provides significant rejection of stray magnetic fields, resulting in stable operation even in magnetically noisy environments.

The ACS70331 operates from a single 3.3 V power supply and is qualified over the full commercial temperature range of –40°C to 85°C. It is offered in a low-profile space-saving surface mount QFN and SOIC packages.

The ACS70311 has all the features of the ACS70310 with the following improvements:

  • •  Eliminates the need for voltages >VCC during customer programming
  • •  Adding UVD (Under Voltage Detection) on top of POR (Power-on-reset) to improve diagnostics


Applications

  • •  Hybrid and Electric Vehicle Traction Motor Inverter
  • •  48V Starter Generator
  • •  Solar (MPPT, combiner box)
  • •  Battery Junction Boxes
  • •  Smart fuse
  • •  Overcurrent detection
  • •  DC/DC Converter


Typical Application



Features and Benefits

  • •  High sensitivity current sensor IC for sensing up to 5 A (DC or AC)
  • •  1 MHz bandwidth with response time <550 ns
  • •  Low noise: 8 mA(rms) at 1 MHz
  • •  Non-ratiometric, analog output proportional to AC and DC current
  • •  Single 3.3 V supply operation
  • •  High DC PSRR enables use with low accuracy power supplies or batteries (3 to 4.5 V operation)
  • •  1.1 mΩ primary conductor resistance results in low power loss
  • •  Small surface mount QFN-12 and SOIC-8 packages for space-constrained applications


Related Products


Allegro Part Number Product Description Disti Cost
ACS70311LKTATN-001B5-C HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR 1.27
ACS70311LKTATN-2P5B5-C HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR 1.27
ACS70311LKTATN-005B5-C HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR 1.27
ACS70311LKTATN-010B5-C HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR 1.27
ASEK-70311-SUBKIT-T 70311 PROGRAMMING KIT LESS ASEK-20-T-KIT TED-0003346 96.29

USER PROGRAMMING MANUAL


No Stock Available

Quantity Increments of 1500 Minimum 9000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $1.0957
    1. 9000+$1.0957
    2. 12000+$1.0889
    3. 15000+$1.0820
    4. 21000+$1.0751
    5. 24000+$1.0682
    6. 30000+$1.0612
    7. 60000+$1.0541
    8. 75000+$1.0470
    9. 120000+$1.0399

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.