| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Accuracy (%) | ±1 |
| Typical Response Time (us) | 1.3 |
| Maximum Output Voltage (V) | 6.5 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Sensitivity (mV/A) | 44 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 4.89 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 6 |