| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Sensing Current Type | AC |
| Accuracy (%) | ±1.2 |
| Typical Response Time (us) | 1.1 |
| Maximum Output Voltage (V) | 6.5 |
| Minimum Operating Supply Voltage (V) | 5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5 |
| Sensitivity (mV/A) | 22.2|18.5|14.8|11.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 2.59 |
| Package Width | 7.52 |
| Package Length | 11.29 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 16 |