Allegro MicroSystemsACS37002LLAATR-015B5Current Sensors
Current Sensor Current Sensor DC Current 5V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| IC | |
| DC | |
| ±1.75 | |
| 1.1 | |
| 6.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 133.3|166.6|200|100 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

