AmphenolACS06E-20-18S(025)Connector Circular

Conn Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port

This ACS06E-20-18S(025) connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. This socket type connector has 9 socket type contacts. It has a straight body orientation. Its shell size is 20-18. This product is 67.41 mm long. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.