AmphenolACS02E-16S-1S(027)Connector Circular

Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Medical

The industrial cylindrical ACS02E-16S-1S(027 connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 16S-1. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 30.25 mm long, 32.53 mm tall and 32.53 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

102 parts: Ships in 5 days

    Total$22.18Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 102 parts
      • Price: $22.18

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.