AmphenolACS02E-14S-6P(553)Connector Circular
Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder | |
| 14S-6 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 2000 | |
| 30.25 | |
| 30.18 | |
| 30.18 |
Use this industrial cylindrical ACS02E-14S-6P(553) connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. Its shell size is 14S-6. This RCP connector's 6 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.25 mm long, 30.18 mm tall and 30.18 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

