50-75% Off

AbraconACR4006XAntennas

Compact, High Efficiency 4G + 5G NR Sub-6 GHz (UWB 0.6 GHz ~ 6 GHz) Ceramic SMD Chip Antenna for smart home, wearables, and sensors

5G Sub-6 GHz Antennas

Abracon’s internal and external 5G Sub-6 GHz Antennas are designed to meet the high-performance and reliability needs of the most challenging applications requiring cellular connectivity with high-speed and large quantity data transferring capabilities across all market verticals, especially in automotive, consumer electronics and IoT designs.

The antennas are available in various sizes and types, such as chip, flexible PCB, whip, blade, and dome, to ensure Abracon has the ideal antenna fit for your design. Antenna cables and connectors are customizable to meet design requirements.

The 5G Sub-6 GHz Antennas cover global cellular technology bands (600 MHz to 6 GHz), including 5G NR (FR1), CBRS, and private LTE. The antennas can handle the higher capacity and bandwidth of 5G networks. Combination antennas are also available to service multiple protocols, including GNSS and dual-band Wi-Fi options, using a single device to save design space and improve cost efficiency.

The 5G antenna selection includes IP67-rated devices for weather resistance and MIMO-enabled options for enhanced data rate and Quality of Service (QoS).

Part Number Type Package Size (mm) Key Features      
ACR4006X Chip 40.0 x 6.0 x 5.0 Wide Band, Compact/Low Profile, High Efficiency      
AECB1102XS-3000S Blade 115.6 x 21.7 x 5.8 Wide Band, Low Profile, LMR100 Cable - 3m, SMA(M)      
AECR1808X4S-3000S Dome 189 x 182 x 85 4xMIMO SGNR/CBRS/4G LTE, IP67-rated, LMR100 Cable-3m, SMA(M)      
AFC8513U4GS-0100S Flexible PCB 85.0 x 13.8 x 0.2 Wide Band, Compact, High Efficiency, Cable - 100mm, IPEX/UFL(F)      
AECR1808A20S-3000S Dome 189 x 182 x 85 7-in-1 Combo Antenna: 4xMIMO SGNR/CBRS/4G LTE, 2xMIMO Wi-Fi 2.4/5GHz, 1x Active GNSS/GPS/GLONASS/BeiDou/QZSS      

 

Applications

The advent of autonomous driving is not only boosting 5G requirements in automotive vehicles but also in smart city and road infrastructure applications, such as parking management systems, that need to be equipped with connectivity and data transfer capabilities to support self-driving. Internal 5G antennas also play a significant role in high-demand consumer electronics applications, such as smart phones and cloud infrastructure.

Automotive/Transportation   IoT
•  Infotainment System
•  V2V communication
•  Light Electric Vehicles
•  Fleet Management
•  Telematics
  •  Asset Tracking
•  Remote Monitoring
•  Industrial IoT
•  Smart Agriculture
•  Smart Home & Cities
     
Military & Defense   Global Networking & Communication
•  Missile and Vehicle Telemetry
•  Electronic Warefare (IED countermeasures and jamming)
•  Unmanned Airborne and Ground Vehicles
•  Fleet Management
•  COTS
  •  Data Centers
•  Servers
•  Routers
     
Consumer Electronics   Health/Medical
•  Mobiles/Tables
•  Cameras
•  Wearables
•  Laptops
•  High Speed Videos/Cloud Gaming
  •  Connected Medical Equipment
•  Patient Monitoring
•  Test Equipment
•  Non-Implanatable devices
•  Surgery Assist Machines

 

Watch Abracon’s Antenna Solutions Video

Abracon’s wide-ranging antenna solutions support protocols such as cellular 5G/4G/LTE/3G/2G/GSM, WiFi/Bluetooth/BLE/ZigBee/ISM, LPWA/LoRa/SigFox/NB-IoT, GNSS/GPS/GLONASS/BeiDou, RFID and satellite communications.

Abracon’s antenna portfolio features antennas with multi-band support, IP67-rated weather resistance and AECQ-200 qualification, and MIMO capability.

Abracon’s combinational antenna solutions range from compact SMD chip antennas to heavy-duty external antennas with 2-in-1, 3-in-1, and 7-in-1 protocol support. These high efficiency antennas integrate cellular, navigation and dual-band Wi-Fi solutions for next-generation devices offering long-range connectivity and easy IoT and M2M integration.

Abracon offers an Antenna Optimization Service to maximize in-system chip and patch antenna performance.

View all Abracon Antenna Solutions

Import TariffMay apply to this part

914 parts: Ships in 2 days

    Total$0.52Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      914
      Country Of origin:
      Taiwan
         
      • Price: $0.5195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 914 parts
      • Price: $0.5195

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.