Panasonic IndustryACNM7112SAXPower Relays
Power Relay 12VDC 30(NO)/15(NC)A SPST-NO(15.5x14.8x15.1)mm SMD
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | Unknown |
PPAP | Unknown |
SPST-NO | |
1 Form A | |
12 | |
53.3 | |
225 | |
7.2VDC | |
1VDC | |
14 | |
30(NO)/15(NC) | |
10 | |
10 | |
No | |
No | |
No | |
Non-Latching | |
Surface Mount | |
Gull Wing | |
5 | |
-40 | |
85 | |
5.5 | |
15.5 | |
14.8 | |
15.1 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.