AbraconACMP-Q2012-900-TCommon Mode Chokes - CMCs
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power Line | |
| Dual | |
| 2 | |
| 90 | |
| 100M | |
| 0.4 | |
| 0.3 | |
| 10M | |
| 50VDC | |
| Surface Mount | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| 1.4 | |
| 1.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

