AbraconACMP-9050-272-TCommon Mode Chokes - CMCs
Common Mode Chokes Dual 2.7kOhm 100MHz 2.5A 0.065Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 2.7k | |
| 100M | |
| 2.5(Typ) | |
| 0.065 | |
| 10M | |
| 125VDC | |
| Surface Mount | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.1 | |
| 7.5 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

