AbraconACMP-7038-700-TCommon Mode Chokes - CMCs
Common Mode Chokes Dual 70Ohm 100MHz 15A 0.005Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 70 | |
| 100M | |
| 15(Typ) | |
| 0.005 | |
| 10M | |
| 125VDC | |
| Surface Mount | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| 6.5 | |
| 3.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

